MHQ0603P3N9BTD25

TDK
810-MHQ0603P3N9BTD25
MHQ0603P3N9BTD25

Mfr.:

Description:
RF Inductors - SMD 0201 3.9nH Tol 0.1nH AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.355

Stock:
1.355 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,11 € 1,10 €
0,101 € 2,53 €
0,081 € 8,10 €
0,075 € 18,75 €
0,063 € 63,00 €
0,057 € 142,50 €
0,048 € 240,00 €
0,04 € 400,00 €
Full Reel (Order in multiples of 15000)
0,04 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0201 (0603 metric)
Unshielded
3.9 nH
0.1 nH
400 mA
350 mOhms
- 55 C
+ 125 C
16
9.2 GHz
Standard
0.65 mm
0.35 mm
0.35 mm
Ceramic
AEC-Q200
MHQ-P
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Part # Aliases: MHQ0603P3N9BTD25 -
Unit Weight: 0,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

High-Frequency Inductors

TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK High-Frequency Inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

MHQ0603P Automotive Fixed Inductors

TDK MHQ0603P Automotive Fixed Inductors are multilayer ceramic inductors for high-frequency circuits. These inductors feature unique ceramic material and configuration that provides the realization of high Q characteristics equivalent to that of air core wound inductors. The AEC-Q200 qualified MHQ0603P series fixed inductors are manufactured using A multilayer method that allows for a lineup with fine increments of inductance. These high Q inductors are an addition to the family of a successful MHQ-P Series. TDK MHQ0603P Automotive Fixed Inductors applications include automotive equipment, smartphones, tablet terminals, high-frequency modules (PAs, VCOs, FEMs), BLUETOOTH®, WLAN, tuners, and other high-frequency circuits for the mobile communication industry.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

MHQ-P High-Frequency Circuit Ceramic Inductors

TDK MHQ-P High-Frequency Circuit Ceramic Inductors use unique ceramic material and configuration to realize high Q characteristics equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. The TDK MHQ-P High-Frequency Circuit Ceramic Inductors are used in general electronic equipment, including AV equipment, telecommunications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment, and industrial robots.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.