MHQ0603P2N7BTD25

TDK
810-MHQ0603P2N7BTD25
MHQ0603P2N7BTD25

Mfr.:

Description:
RF Inductors - SMD 0201 2.7nH Tol 0.1nH AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.400

Stock:
6.400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,087 € 0,87 €
0,076 € 1,90 €
0,071 € 7,10 €
0,065 € 16,25 €
0,054 € 54,00 €
0,05 € 125,00 €
0,04 € 400,00 €
Full Reel (Order in multiples of 15000)
0,04 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0201 (0603 metric)
Unshielded
2.7 nH
0.1 nH
500 mA
250 mOhms
- 55 C
+ 125 C
16
10.5 GHz
Standard
0.65 mm
0.35 mm
0.35 mm
Ceramic
AEC-Q200
MHQ-P
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Part # Aliases: MHQ0603P2N7BTD25 -
Unit Weight: 0,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99