MEM2012T35R0T0SI

TDK
810-MEM2012T35R0T0SI
MEM2012T35R0T0SI

Mfr.:

Description:
EMI Filter Circuits 3.3 uH 6.5 mmx10.1 mmx10.1 mm + 105 C- 40 C 30 %

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
EMI Network Filters
Wideband Filter
35 MHz
LC (T) Filter
10 V
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
MEM
Reel
Cut Tape
MouseReel
Attenuation: 20 dB
Brand: TDK
Height: 1.25 mm
Length: 2 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 2000
Subcategory: Filters
Width: 1.25 mm
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.