MEM2012F10R0T001

TDK
810-MEM2012F10R0T001
MEM2012F10R0T001

Mfr.:

Description:
EMI Filter Circuits 20 DB 12V .2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61.762

Stock:
61.762 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,30 € 3,00 €
0,278 € 6,95 €
0,276 € 27,60 €
0,27 € 67,50 €
0,232 € 232,00 €
Full Reel (Order in multiples of 4000)
0,232 € 928,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
RoHS:  
10 MHz
Pi Filter
90 pF
12 V
200 mA
- 40 C
+ 85 C
MEM
Reel
Cut Tape
MouseReel
Brand: TDK
Frequency Range: 200 MHz to 2 GHz
Height: 1 mm
Length: 2 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 4000
Subcategory: Filters
Width: 1.25 mm
Part # Aliases: MEM2012F10R0T001 -
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548009099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

MEM EMC Filters

TDK MEM EMC Filters are multilayer chip devices that provide sharp attenuation characteristics with excellent EMC suppression. The MEM series features an entirely monolithic structure that results in high reliability. These EMC filters cover a wide range of frequencies and are available in L, T, and π-circuit types.

MEM2012F Type 3-terminal Filter

TDK MEM Series Type 3-terminal Filter are multilayer chip EMC filters with a monolithic structure that provides high reliability. The MEM2012F filter features a closed magnetic circuit structure that makes it possible to achieve high-density mounting without crosstalk and has sharp attenuation characteristics with excellent EMC suppression. The MEM2012F Filter is designed for nosie removal from signal lines of data terminals, digital cameras, computers, games machines, flat TVs, and more.