MAF1005GAD352AT000

TDK
810-MAF1005GAD352AT0
MAF1005GAD352AT000

Mfr.:

Description:
Ferrite Beads 500 @100MHz,1005 AUDIO NOISE SUPRSION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,151 € 1,51 €
0,132 € 3,30 €
0,118 € 5,90 €
0,106 € 10,60 €
0,09 € 22,50 €
0,077 € 38,50 €
0,068 € 68,00 €
0,065 € 260,00 €
Full Reel (Order in multiples of 10000)
0,065 € 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
RoHS:  
MAF-G
Noise Suppression Filters
SMD/SMT
0402 (1005 metric)
500 Ohms
270 mA
1.65 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.55 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 10000
Subcategory: Ferrites
Type: Cellular Band Suppression
Part # Aliases: MAF1005GAD352AT000 -
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.