IFM16-030EB300X200

TDK
810-IFM16-030EB30X20
IFM16-030EB300X200

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding MAGNETIC SHEETS EMC 300x200mm 0.030mm Thick Sheet Insulating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
951
Expected 6/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,13 € 9,13 €
6,75 € 67,50 €
6,42 € 128,40 €
6,09 € 609,00 €
5,81 € 1.510,60 €
5,67 € 2.835,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
High Permeability - Noise Suppression Sheets
Adhesive Double Sided
300 mm
200 mm
0.030 mm
IFM
Bulk
Brand: TDK
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Tradename: Flexield
Part # Aliases: IFM16-030EB300X200 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3824999999
USHTS:
8505191000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexield Noise Suppression Sheets

TDK Flexield Noise Suppression Sheets (shields) are thin, flexible sheets utilizing TDK's state-of-the-art magnetic materials and manufacturing expertise. These features, combined with various thicknesses and hybrid materials, which implement metallic layers, enable Flexields to provide EMI noise suppression over a wide range of frequencies with varying attenuation values. Another benefit of TDK Flexield Noise Suppression Sheets is that these sheets can easily be cut to size and shape as needed to fit in the available space.

IFM Hybrid Flexield Noise Suppression Sheets

TDK's IFM10M series noise suppression sheets consist of a magnetic layer and an ultra-thin copper-clad laminated layer enabling high magnetic permeability. The IFM10M sheets are 60% thinner than existing magnetic sheets and offer equivalent noise suppression performance over a broad frequency range of 500kHz to 1GHz. The copper layer is 1µm thick resulting in the total thickness of the new Flexield product of just 0.04 mm.

IFL Hybrid Flexield Noise Suppression Sheets

TDK’s IFL Hybrid Flexield Noise Suppression Sheets are thin, flexible magnetic sheets designed to suppress unwanted electromagnetic interference (EMI) on various types of electronic equipment. This hybrid type Flexield is constructed with both a magnetic and a conductive metal layer to provide attenuation at high EMI level conditions where the magnetic layer alone may not be sufficient. The magnetic layer provides attenuation via magnetic losses and noise magnetic flux absorption with the metal layer providing reflection (blocking) and Eddy current losses. Sheets are available with either a top insulation layer (“E” type) or a top conductive metal layer (“G” type) which can be grounded, helping to prevent the introduction of parasitic capacitance or inductance and improving noise suppression.