HF90T28X13X16

TDK
810-HF90T28X13X16
HF90T28X13X16

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings MnZn HF90 28x13x16mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 611

Stock:
611
Can Dispatch Immediately
On Order:
864
Expected 7/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
1,73 € 17,30 €
1,47 € 36,75 €
1,30 € 65,00 €
1,15 € 115,00 €
1,07 € 267,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Ferrite Bead Cores
16 mm
28 mm
13 mm
T
Tray
Manganese Zinc (MnZn)
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 432
Subcategory: Ferrites
Type: Ferrites for EMI Suppression
Part # Aliases: HF90T28X13X16 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99