FS1604A-2500-AL

TDK
810-FS1604A-2500-AL
FS1604A-2500-AL

Mfr.:

Description:
DC/DC Converters - SMD Power Module, 2.5V, I2C Slave Compatible to TDKs FS140* Series

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
2,95 € 29,50 €
2,11 € 211,00 €
1,79 € 895,00 €
Full Reel (Order in multiples of 3000)
1,79 € 5.370,00 €
1,66 € 9.960,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
4.2 V
16 V
2.5 V
4 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
FS1604A uPOL
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 3.3 mm x 3.3 mm x 1.35 mm
Input Voltage: 4.2 V to 16 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Tradename: uPOL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
ECCN:
EAR99