FS1404-3300-AS

TDK
810-FS1404-3300-AS
FS1404-3300-AS

Mfr.:

Description:
DC/DC Converters - SMD 3.3V uPOL 4A Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
250
Expected 7/14/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,19 € 7,19 €
4,90 € 49,00 €
3,69 € 369,00 €
Full Reel (Order in multiples of 250)
3,69 € 922,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,64 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
6 V
16 V
3.3 V
4 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
FS1404
Brand: TDK
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 6 V to 16 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: uPOL
Part # Aliases: FS1404-3300-AS -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

μPOL™ DC-DC Power Modules

TDK μPOL™ DC-DC Power Modules are compact and highly integrated point-of-load (POL) converters. These modules are ideal for powering CPUs, MCUs, ASICs, FPGAs, DSPs and other advanced digital logic devices. The µPOL high current density power modules provide the high performance, fast load transient response and high accuracy voltage regulation required by these devices. These Micro-POL converters feature a chip-embedded power IC in a thermally enhanced semiconductor-embedded-in-substrate package.