FS1404-2500-AL

TDK
810-FS1404-2500-AL
FS1404-2500-AL

Mfr.:

Description:
DC/DC Converters - SMD 2.5V uPOL 4A Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
3,23 € 12.920,00 €
8.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,95 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
4.5 V
16 V
2.5 V
4 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
FS1404
Brand: TDK
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 16 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 4000
Subcategory: DC-DC Converters
Tradename: uPOL
Part # Aliases: FS1404-2500-AL -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

μPOL™ DC-DC Power Modules

TDK μPOL™ DC-DC Power Modules are compact and highly integrated point-of-load (POL) converters. These modules are ideal for powering CPUs, MCUs, ASICs, FPGAs, DSPs and other advanced digital logic devices. The µPOL high current density power modules provide the high performance, fast load transient response and high accuracy voltage regulation required by these devices. These Micro-POL converters feature a chip-embedded power IC in a thermally enhanced semiconductor-embedded-in-substrate package.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices.