FS1403-5000-AL

TDK
810-FS1403-5000-AL
FS1403-5000-AL

Mfr.:

Description:
DC/DC Converters - SMD 5V uPOL 3A Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.452

Stock:
4.452 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,55 € 6,55 €
4,48 € 44,80 €
3,34 € 334,00 €
3,32 € 1.660,00 €
Full Reel (Order in multiples of 4000)
2,82 € 11.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,83 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
8 V
16 V
5.5 V
3 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
FS1403
Brand: TDK
Case Style: Open Frame
Input Voltage: 8 V to 16 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 4000
Subcategory: DC-DC Converters
Tradename: uPOL
Part # Aliases: FS1403-5000-AL -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

μPOL™ DC-DC Power Modules

TDK μPOL™ DC-DC Power Modules are compact and highly integrated point-of-load (POL) converters. These modules are ideal for powering CPUs, MCUs, ASICs, FPGAs, DSPs and other advanced digital logic devices. The µPOL high current density power modules provide the high performance, fast load transient response and high accuracy voltage regulation required by these devices. These Micro-POL converters feature a chip-embedded power IC in a thermally enhanced semiconductor-embedded-in-substrate package.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices.