FK20X7R2A155K

TDK
810-FK20X7R2A155K
FK20X7R2A155K

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG20X7R2A155KRT6

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,406 € 4,06 €
0,308 € 154,00 €
0,289 € 289,00 €
0,269 € 672,50 €
0,257 € 1.285,00 €
0,255 € 6.375,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
FK
Radial
1.5 uF
100 VDC
X7R
10 %
5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
5.5 mm
7 mm
4 mm
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Dipped Radial Lead Type General Use
Part # Aliases: FK20X7R2A155KR000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

FK Dipped Radial Ceramic Capacitors

TDK FK General and Mid-Voltage Dipped Radial Ceramic Capacitors provide large electrostatic capacity while maintaining a high level of reliability. FK capacitors feature a residual inductance that is small and provides good frequency characteristics. TDK FK series features leads that are formed with a kink to achieve consistent insertion heights and facilitate the release of gases during soldering for dramatically improved solderability.