FK11X7S1H685K

TDK
810-FK11X7S1H685K
FK11X7S1H685K

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG16X7S2A335KRT6

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,456 € 4,56 €
0,416 € 41,60 €
0,321 € 160,50 €
0,304 € 304,00 €
0,289 € 722,50 €
0,281 € 1.405,00 €
0,28 € 2.800,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
FK
Radial
6.8 uF
50 VDC
X7S
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
7 mm
5.5 mm
4 mm
Bulk
Brand: TDK
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Dipped Radial Lead Commercial Grade
Part # Aliases: FK11X7S1H685KR020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FK Dipped Radial Ceramic Capacitors

TDK FK General and Mid-Voltage Dipped Radial Ceramic Capacitors provide large electrostatic capacity while maintaining a high level of reliability. FK capacitors feature a residual inductance that is small and provides good frequency characteristics. TDK FK series features leads that are formed with a kink to achieve consistent insertion heights and facilitate the release of gases during soldering for dramatically improved solderability.