FHV-4AN

TDK
810-FHV-4AN
FHV-4AN

Mfr.:

Description:
Speciality Ceramic Capacitors D:38mm 30kVdc 1200pF Y5S 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,24 € 63,24 €
53,95 € 539,50 €
51,89 € 2.594,50 €
51,39 € 5.139,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Speciality Ceramic Capacitors
RoHS:  
1200 pF
30 kVDC
Screw
26 mm (1.024 in)
High Voltage Ceramic Capacitors
Y5S
10 %
- 30 C
+ 85 C
38 mm
FHV
Bulk
Brand: TDK
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Voltage Rating DC: 30 kVDC
Part # Aliases: 60729YS122K4FDA
Unit Weight: 92 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.