FG23X7S2A685KRT00

TDK
810-FG23X7S2A685KRT0
FG23X7S2A685KRT00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded MLCC,X7S,100V,6.8F,10%,5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
2,45 € 24,50 €
2,33 € 116,50 €
2,03 € 203,00 €
Full Reel (Order in multiples of 200)
2,03 € 406,00 €
1,94 € 776,00 €
1,86 € 1.860,00 €
1,83 € 3.660,00 €
1,80 € 9.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
FG
Radial
6.8 uF
100 VDC
X7S
10 %
5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
8.5 mm
11 mm
5.5 mm
Reel
Cut Tape
Brand: TDK
Class: Class 2
Lead Diameter: 0.5 mm
Lead Style: Inside Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Dipped Radial Multilayer Ceramic Capacitors
Part # Aliases: FG23X7S2A685KRT00 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99