FG18C0G1H030CNT06

TDK
810-FG18C0G1H030CNT6
FG18C0G1H030CNT06

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 3pF C0G 0.25pF LS:2.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.794

Stock:
1.794 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,08 € 0,80 €
0,071 € 7,10 €
0,054 € 27,00 €
0,049 € 49,00 €
Full Ammo Pack (Order in multiples of 2000)
0,043 € 86,00 €
0,038 € 152,00 €
0,034 € 340,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,19 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
FG
Radial
3 pF
50 VDC
C0G (NP0)
0.25 pF
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
5.5 mm
4 mm
2.5 mm
Ammo Pack
Brand: TDK
Class: Class 1
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Dipped Radial Multilayer Ceramic Capacitors
Part # Aliases: FG18C0G1H030CNT06 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99