FG18C0G1H020CNT00

TDK
810-FG18C0G1H020CNT0
FG18C0G1H020CNT00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 2pF C0G 0.25pF LS:2.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,145 € 1,45 €
0,088 € 8,80 €
0,05 € 25,00 €
0,048 € 48,00 €
0,047 € 235,00 €
0,045 € 450,00 €
0,042 € 1.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,20 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
FG
Radial
2 pF
50 VDC
C0G (NP0)
0.25 pF
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
5.5 mm
4 mm
2.5 mm
Bulk
Brand: TDK
Class: Class 1
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Dipped Radial Multilayer Ceramic Capacitors
Part # Aliases: FG18C0G1H020CNT00 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.