FG14X7R1H225KRT00

TDK
810-FG14X7R1H225KRT0
FG14X7R1H225KRT00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 2.2uF X7R 10% LS:2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.348

Stock:
1.348 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,19 € 1,90 €
0,154 € 77,00 €
0,143 € 143,00 €
0,12 € 300,00 €
0,116 € 580,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
FG
Radial
2.2 uF
50 VDC
X7R
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
5.5 mm
4.5 mm
3 mm
Bulk
Brand: TDK
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Dipped Radial Multilayer Ceramic Capacitors
Part # Aliases: FG14X7R1H225KRT00 -
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99