FD-20AU

TDK
810-FD-20AU
FD-20AU

Mfr.:

Description:
Speciality Ceramic Capacitors 1000pF 14KV Y5P 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,71 € 55,71 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Speciality Ceramic Capacitors
RoHS:  
1000 pF
13 kVAC
Axial
27.5 mm (1.083 in)
High Voltage Ceramic Capacitors
Y5P
10 %
- 30 C
+ 85 C
48 mm
FD
Bulk
Brand: TDK
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Voltage Rating AC: 13 kVAC
Part # Aliases: 60737YP102K4CAAU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.