FA16X7S2A155KRU00

TDK
810-FA16X7S2A15500
FA16X7S2A155KRU00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1.5uF X7S 10% RAD LS:2.5mm AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,578 € 5,78 €
0,421 € 42,10 €
0,308 € 154,00 €
0,304 € 304,00 €
0,302 € 755,00 €
0,301 € 1.505,00 €
0,299 € 2.990,00 €
0,297 € 7.425,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
FA
Radial
1.5 uF
100 VDC
X7S
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
Automotive MLCCs
5.5 mm
6 mm
3.5 mm
AEC-Q200
Bulk
Brand: TDK
Class: Class 2
Lead Diameter: 0.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: MLCC With Dipped Radial Lead Automotive Grade Capacitor
Part # Aliases: FA16X7S2A155KRU00 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

FA Series Automotive Grade Capacitors

TDK FA Series Automotive Grade Capacitors offer low residual inductance and favorable frequency response characteristics with high reliability. The capacitors feature a wide capacitance range of 1pF to 22μF and a rated voltage of 25V to 630V. Leads are formed with a "kink" to achieve consistent insertion heights and facilitate the release of gases during  soldering for dramatically improved solderability. TDK FA series capacitors for automotive use are AEC-Q200 compliant.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.