FA11X7R1E35KNU06

TDK
810-FA11X7R1E35KNU06
FA11X7R1E35KNU06

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
FA
Radial
25 VDC
X7R
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
Automotive MLCCs
5.5 mm
7 mm
4 mm
Brand: TDK
Class: Class 2
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Type: MLCC With Dipped Radial Lead Automotive Grade, High Temperature Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FA Series Automotive Grade Capacitors

TDK FA Series Automotive Grade Capacitors offer low residual inductance and favorable frequency response characteristics with high reliability. The capacitors feature a wide capacitance range of 1pF to 22μF and a rated voltage of 25V to 630V. Leads are formed with a "kink" to achieve consistent insertion heights and facilitate the release of gases during  soldering for dramatically improved solderability. TDK FA series capacitors for automotive use are AEC-Q200 compliant.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.