FA11NP02A683JNU00

TDK
810-FA11NP02A68300
FA11NP02A683JNU00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.068uF NP0 5% RAD LS:2.5mm AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,894 € 8,94 €
0,657 € 65,70 €
Full Reel (Order in multiples of 500)
0,507 € 253,50 €
0,501 € 501,00 €
0,486 € 1.215,00 €
0,457 € 11.425,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
FA
Radial
68 nF
100 VDC
C0G (NP0)
5 %
2.5 mm
Dipped
- 55 C
+ 150 C
Automotive MLCCs
5.5 mm
7 mm
4 mm
AEC-Q200
Reel
Cut Tape
Brand: TDK
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: MLCC With Dipped Radial Lead Automotive Grade, High Temperature Capacitor
Part # Aliases: FA11NP02A683JNU00 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

FA Series Automotive Grade Capacitors

TDK FA Series Automotive Grade Capacitors offer low residual inductance and favorable frequency response characteristics with high reliability. The capacitors feature a wide capacitance range of 1pF to 22μF and a rated voltage of 25V to 630V. Leads are formed with a "kink" to achieve consistent insertion heights and facilitate the release of gases during  soldering for dramatically improved solderability. TDK FA series capacitors for automotive use are AEC-Q200 compliant.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.