DPX205850DT-9043B1BR

TDK
810-DPX205850DT9043B
DPX205850DT-9043B1BR

Mfr.:

Description:
Signal Conditioning 0805 MultiLyr Diplxr 2400-2500/5150-5850

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.570

Stock:
1.570 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,41 € 4,10 €
0,356 € 8,90 €
0,335 € 33,50 €
0,309 € 77,25 €
0,291 € 145,50 €
0,235 € 235,00 €
Full Reel (Order in multiples of 2000)
0,235 € 470,00 €
0,226 € 904,00 €
0,216 € 2.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
2.45 GHz, 5.5 GHz
100 MHz, 700 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
DPX
Reel
Cut Tape
MouseReel
Brand: TDK
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Part # Aliases: DPX205850DT-9043B1BR -
Unit Weight: 2,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000002
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Components

TDK RF Components include a large selection of antennas, diplexers, triplexers, baluns, filters, and couplers designed for cellular phones, wireless LAN, and BLUETOOTH®. To meet the ever-increasing demand for compact, slim, lightweight, and high-performing components, TDK RF components make full use of material technologies such as ferrites and ceramics and thin-film technologies. TDK RF components provide leading-edge miniaturization technology while providing exceptional electrical characteristics and are recommended by leading WLAN chipset manufacturers for 2.4GHz and 5GHz WLAN.

DPX Diplexers

TDK DPX Diplexers are suitable for band-switching in dual-band systems. These small, lightweight diplexers offer a low profile and low insertion loss, with no adjustment required for use. The surface-mountable DPX series features 50Ω impedance and includes models that cover a frequency range of 650MHz to 7.125GHz. TDK DPX diplexers are useful in applications like cell phones, wireless LAN, and BLUETOOTH®. 

Wireless Connectivity Products

TDK Wireless Connectivity Products provide an ideal solution for the upcoming needs of the growing wireless markets. Wireless connectivity, using standards such as Wi-Fi and BLUETOOTH®, are in nearly all of today's smartphones, laptops, tables, etc. With the growth of the Internet of Things (IoT), more and more products will implement wireless connectivity with its ease of use and lower cost of installation. TDK offers a wide range of high-frequency components for RF front-end systems developed with LTCC and thin-film technology for all your wireless applications. TDK Wireless Connectivity Products include filters, diplexers, baluns, and chip antennas.