DPX205850DT-9038A1-H

TDK
810-DPX2058DT9038A1H
DPX205850DT-9038A1-H

Mfr.:

Description:
Signal Conditioning LTCC DIPLEXER 2.4-2.5/5.15-5.85GHz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,769 € 7,69 €
0,546 € 13,65 €
0,513 € 51,30 €
0,469 € 117,25 €
0,444 € 222,00 €
0,341 € 341,00 €
Full Reel (Order in multiples of 2000)
0,341 € 682,00 €
0,327 € 1.308,00 €
0,322 € 3.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
2.4 GHz to 5 GHz
SMD/SMT
0603 (1608 metric)
- 40 C
+ 80 C
DPX
Reel
Cut Tape
MouseReel
Brand: TDK
Insertion Loss: 2.4 dB, 1.5 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Diplexer
Part # Aliases: DPX205850DT-9038A1-H -
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8529909790
CNHTS:
8548000002
USHTS:
8529102150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.