CU4S0509BT-3700-00

TDK
810-CU4S0509BT370000
CU4S0509BT-3700-00

Mfr.:

Description:
RF Isolators 3700MHz Isolator CCW Circulation

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Isolators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.6 GHz to 3.8 GHz
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Isolators
Product Type: RF Isolators
Series: CU4S0509
Factory Pack Quantity: 1000
Subcategory: Filters
Termination Style: SMD/SMT
Type: Counter Clock-Wise Isolator
Part # Aliases: CU4S0509BT-3700-00 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000002
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

CU4S0508/CU4S0509 Isolators & Circulators

TDK CU4S0508 and CU4S0509 Isolators and Circulators feature clockwise and counter-clockwise circulation. The modules offer 9dB and 10dB minimum isolation, 1dB to 1.30dB maximum insertion loss, and 2W or 5W maximum handling power. A variety of frequency ranges is available: 3300MHz to 3600MHz, 3400MHz to 3600MHz, 3400MHz to 3800MHz, 3500MHz to 3700MHz, 3500MHz to 3800MHz, 3600MHz to 3800MHz, and 3800MHz to 4000MHz. TDK CU4S0508/CU4S0509 Isolators and Circulators have an operating and storage temperature range of -40°C to +105°C.