CU4S0508AT-3600-00

TDK
810-CU4S0508AT360000
CU4S0508AT-3600-00

Mfr.:

Description:
RF Isolators 3600MHz Isolator CW Circulation

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Isolators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.5 GHz to 3.7 GHz
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: TDK
Product: Isolators
Product Type: RF Isolators
Series: CU4S0508
Factory Pack Quantity: 1000
Subcategory: Filters
Termination Style: SMD/SMT
Type: Clock-Wise Isolator
Part # Aliases: CU4S0508AT-3600-00 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000002
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.