CS85-B2GA331KYVS

TDK
810-CS85-B2GA331KYVS
CS85-B2GA331KYVS

Mfr.:

Description:
Safety Capacitors CS85-B2GA331KYVS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
330 pF
400 VAC
Radial
7.5 mm (0.295 in)
Safety Radial Leaded Ceramic Disc Capacitors
10 %
Vertical Kink
- 40 C
+ 125 C
CS
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Voltage Ceramic Disc Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532230060