CS45SL2GA330JYVKA

TDK
810-CS45SL2GA330JYVK
CS45SL2GA330JYVKA

Mfr.:

Description:
Safety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,223 € 2,23 €
0,139 € 13,90 €
0,112 € 56,00 €
Full Ammo Pack (Order in multiples of 1000)
0,095 € 95,00 €
0,091 € 182,00 €
0,084 € 420,00 €
0,08 € 800,00 €
0,077 € 1.925,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
33 pF
Radial
7.5 mm (0.295 in)
Safety Radial Leaded Ceramic Disc Capacitors
SL
5 %
Vertical Kink
- 25 C
+ 125 C
CS
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 7 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: CS45SL2GA330JYVKA CS45SL2GA330JYVKA4C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8532230000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

High Voltage Safety Disc Capacitors

TDK High Voltage Safety Disc Capacitors include a variety of capacitors. These components offer low dissipation at high frequency and an operating temperature range up to +125°C. They provide a long lifespan and can withstand at least 1000 cycles. TDK High Voltage Safety Disc Capacitors meet AEC-Q200 requirements as well as comply with the safety standards of various countries.

CS Series Safety Standard Approved Capacitors

TDK CS Series Safety Standard Approved Disc Capacitors are ideal for AC line-to-line and line-to-ground filtering and meets the safety standards of 11 different countries. The capacitors are ceramic disc capacitors with high dielectric strength and have a withstand voltage of 2600VAC. TDK CS Series Safety Standard Approved Disc Capacitors are AEC-Q200 compliant.