CS45SL2GA330J-GKA

TDK
810-CS45SL2GA330JGKA
CS45SL2GA330J-GKA

Mfr.:

Description:
Safety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,223 € 2,23 €
0,139 € 13,90 €
0,112 € 56,00 €
0,093 € 93,00 €
0,089 € 178,00 €
0,084 € 420,00 €
0,08 € 800,00 €
0,077 € 1.925,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
33 pF
Radial
7.5 mm (0.295 in)
Safety Radial Leaded Ceramic Disc Capacitors
SL
5 %
Vertical Kink
- 25 C
+ 125 C
CS45
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 7 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: CS45SL2GA330J-GKA CS45SL2GA330J-GKA7C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8532230000
KRHTS:
8532300000
BRHTS:
85322390
ECCN:
EAR99

CS45 Series High Voltage Ceramic Capacitors

TDK CS45 Series High Voltage Ceramic Capacitors are compliant with IEC and the safety standards of various countries. The CS Series from TDK is rated at a withstand voltage of 2600VAC, allowing it to be used in single-unit configurations within European Class II devices.