CS45-E2GA472M-VKA

TDK
810-CS45E2GA472MVKA
CS45-E2GA472M-VKA

Mfr.:

Description:
Safety Capacitors D: 11mm X1/Y2 4700pF E 20% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449
Can Dispatch Immediately
On Order:
2.000
Expected 7/24/2026
3.000
Expected 7/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,236 € 2,36 €
0,214 € 21,40 €
0,175 € 87,50 €
Full Ammo Pack (Order in multiples of 1000)
0,175 € 175,00 €
0,166 € 332,00 €
0,153 € 765,00 €
0,142 € 1.420,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
4700 pF
X1, Y2
440 VAC, 300 VAC
Radial
7.5 mm (0.295 in)
5 mm
Safety Radial Leaded Ceramic Disc Capacitors
E
20 %
2 Pin
Straight
- 25 C
+ 125 C
CS45
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 11 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CS45-E2GA472M-VKA CS45-E2GA472M-VKA32
Unit Weight: 430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99