CS11ZU2GA472MYGKA

TDK
810-CS11ZU2GA472MYGK
CS11ZU2GA472MYGKA

Mfr.:

Description:
Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MNKA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.748

Stock:
4.748 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,39 € 3,90 €
0,266 € 26,60 €
0,218 € 109,00 €
0,20 € 200,00 €
0,185 € 370,00 €
0,173 € 865,00 €
0,165 € 1.650,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
4700 pF
X1, Y1
440 VAC, 400 VAC
Radial
7.5 mm (0.295 in)
7 mm
Safety Radial Leaded Ceramic Disc Capacitors
Z5U
20 %
2 Pin
Vertical Kink
- 40 C
+ 125 C
CS
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 10.5 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CS11ZU2GA472MYGKA5C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

High Voltage Safety Disc Capacitors

TDK High Voltage Safety Disc Capacitors include a variety of capacitors. These components offer low dissipation at high frequency and an operating temperature range up to +125°C. They provide a long lifespan and can withstand at least 1000 cycles. TDK High Voltage Safety Disc Capacitors meet AEC-Q200 requirements as well as comply with the safety standards of various countries.

CS Series Safety Standard Approved Capacitors

TDK CS Series Safety Standard Approved Disc Capacitors are ideal for AC line-to-line and line-to-ground filtering and meets the safety standards of 11 different countries. The capacitors are ceramic disc capacitors with high dielectric strength and have a withstand voltage of 2600VAC. TDK CS Series Safety Standard Approved Disc Capacitors are AEC-Q200 compliant.