CS11ZU2GA472MANKA

TDK
810-CS11ZU2GA472MANA
CS11ZU2GA472MANKA

Mfr.:

Description:
Safety Capacitors D: 13.5mm Y2 4700pF 20% LS:7.5mm AECQ200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.633

Stock:
1.633 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
0,937 € 9,37 €
0,744 € 37,20 €
0,686 € 68,60 €
0,588 € 294,00 €
0,558 € 558,00 €
0,526 € 1.052,00 €
0,492 € 2.460,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
4700 pF
X1, Y1
440 VAC, 400 VAC
Radial
7.5 mm (0.295 in)
7 mm
Safety Radial Leaded Ceramic Disc Capacitors
Z5U
20 %
2 Pin
Vertical Kink
- 40 C
+ 125 C
CS
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 13.5 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: AEC-Q200
Part # Aliases: CS11ZU2GA472MANKA CS11ZU2GA472MANKA72
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99