CLT32-80N

TDK
871-CLT32-80N
CLT32-80N

Mfr.:

Description:
Power Inductors - SMD 80nH 1.9mOhm 36A 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.234

Stock:
5.234 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,989 € 9,89 €
0,826 € 20,65 €
0,774 € 77,40 €
0,72 € 180,00 €
0,685 € 342,50 €
0,681 € 681,00 €
0,679 € 1.697,50 €
Full Reel (Order in multiples of 6000)
0,598 € 3.588,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
80 nH
20 %
1.9 mOhms
36 A
- 40 C
+ 165 C
Standard
3.2 mm
2.5 mm
2.5 mm
Metal
AEC-Q200
CLT32
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 6000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: B82403T800M B82403T800M000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99