CLT32-17N
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 17nH 0.39mOhm 60A 20% AEC-Q200
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
6.000Expected 9/23/202612.000Expected 9/28/2026
-
Factory Lead Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,16 € | 1,16 € | |
| 0,963 € | 9,63 € | |
| 0,828 € | 20,70 € | |
| 0,754 € | 75,40 € | |
| 0,707 € | 176,75 € | |
| 0,671 € | 335,50 € | |
| 0,643 € | 643,00 € | |
| 0,638 € | 1.595,00 € | |
| Full Reel (Order in multiples of 6000) | ||
| 0,598 € | 3.588,00 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
