CLLC1AX7S0G334M050AC

TDK
810-CLLC1AX7S0G334M
CLLC1AX7S0G334M050AC

Mfr.:

Description:
Capacitor Arrays & Networks 0603 4V 0.33uF X7S 20% 60pH ESL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,218 € 2,18 €
0,167 € 16,70 €
0,163 € 81,50 €
0,142 € 142,00 €
0,133 € 266,00 €
Full Reel (Order in multiples of 4000)
0,094 € 376,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Capacitor Arrays & Networks
RoHS:  
0.33 uF
4 VDC
SMD/SMT
20 %
1.6 mm
0.8 mm
CLL
Reel
Cut Tape
Brand: TDK
Dielectric: X7S
Dissipation Factor DF: 10 %
Height: 0.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 4000
Subcategory: Capacitors
Temperature Coefficient/Code: 22 %
Voltage Rating: 4 VDC
Part # Aliases: CLLC1AX7S0G334MT0N0N CLLC1AX7S0G334MT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.