CLLC1AX7S0G104M050AC

TDK
810-CLLC1AX7S0G104MC
CLLC1AX7S0G104M050AC

Mfr.:

Description:
Capacitor Arrays & Networks SUGGESTED ALTERNATE 810-CLLC1AX7R0G104MC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,264 € 2,64 €
0,262 € 26,20 €
0,261 € 130,50 €
0,253 € 253,00 €
0,127 € 254,00 €
Full Reel (Order in multiples of 4000)
0,061 € 244,00 €
0,06 € 480,00 €
0,058 € 1.392,00 €

Possible Replacement

TDK CLLC1AX7R0G104M050AC
TDK
Capacitor Arrays & Networks 0603 4V 0.1uF X7R 20% 60pH ESL

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Capacitor Arrays & Networks
RoHS:  
0.1 uF
4 VDC
SMD/SMT
20 %
CLL
Reel
Cut Tape
Brand: TDK
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating: 4 VDC
Part # Aliases: CLLC1AX7S0G104MT0N0N CLLC1AX7S0G104MT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532240020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.