CLF12555T-331M-H

TDK
810-CLF12555T-331M-H
CLF12555T-331M-H

Mfr.:

Description:
Power Inductors - SMD 330uH Automotive (125C)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
1,20 € 12,00 €
1,17 € 29,25 €
1,11 € 111,00 €
1,10 € 275,00 €
Full Reel (Order in multiples of 500)
0,754 € 377,00 €
0,751 € 1.877,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
12.5 mm x 12.1 mm
Shielded
330 uH
20 %
1.2 A
560 mOhms
- 40 C
+ 105 C
Standard
12.5 mm
12.1 mm
5.5 mm
Ferrite
AEC-Q200
CLF-H
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: CLF12555T-331M-H -
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLF-NI-D Type Wound Ferrite Inductors

TDK CLF-NI-D Type Wound Ferrite Inductors for Power Circuits feature a magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise). The series has an inductance range of 1μH to 470μH and ±20% or ±30% tolerance. TDK CLF-NI-D Type Wound Ferrite Inductors are ideal for automotive ECM, airbags, headlights, electronic power steering, meters, and ABS.