CLF12555T-331M-D

TDK
810-CLF12555T-331M-D
CLF12555T-331M-D

Mfr.:

Description:
Power Inductors - SMD 330uH AEC-Q200 (150C)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,23 € 12,30 €
1,08 € 27,00 €
1,01 € 101,00 €
0,937 € 234,25 €
Full Reel (Order in multiples of 500)
0,86 € 430,00 €
0,857 € 857,00 €
0,85 € 2.125,00 €
0,833 € 4.165,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
12.5 mm x 12.1 mm
Shielded
330 uH
20 %
1.2 A
560 mOhms
- 40 C
+ 105 C
Standard
12.5 mm
12.1 mm
5.5 mm
Ferrite
AEC-Q200
CLF-D
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: CLF12555T-331M-D -
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

CLF-NI-D Type Wound Ferrite Inductors

TDK CLF-NI-D Type Wound Ferrite Inductors for Power Circuits feature a magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise). The series has an inductance range of 1μH to 470μH and ±20% or ±30% tolerance. TDK CLF-NI-D Type Wound Ferrite Inductors are ideal for automotive ECM, airbags, headlights, electronic power steering, meters, and ABS.

CLF Power Circuit Inductors

TDK CLF Power Circuit Inductors are magnetically shielded wound inductors for power circuits with an inductance range of 1μH to 470μH. Their wide E-6 Series lineup allows for various usages. Applications include thin-screen TVs, LCDs, AV equipment, set-top boxes, LED lights, industrial equipment, and automobiles (ECM, airbags, headlights, electronic power steering, meters, ABS, and other).