CLF10040T-220M-H

TDK
810-CLF10040T-220M-H
CLF10040T-220M-H

Mfr.:

Description:
Power Inductors - SMD 22uH 55mOhms 2.7A Automotive (125C)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,738 € 7,38 €
0,607 € 60,70 €
0,559 € 279,50 €
Full Reel (Order in multiples of 800)
0,482 € 385,60 €
0,452 € 1.084,80 €
0,439 € 2.107,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
10 mm x 9.7 mm
Shielded
22 uH
20 %
2.7 A
55 mOhms
- 40 C
+ 105 C
Standard
10 mm
9.7 mm
3.8 mm
Ferrite
AEC-Q200
CLF-H
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: CLF10040T-220M-H -
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLF-NI-D Type Wound Ferrite Inductors

TDK CLF-NI-D Type Wound Ferrite Inductors for Power Circuits feature a magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise). The series has an inductance range of 1μH to 470μH and ±20% or ±30% tolerance. TDK CLF-NI-D Type Wound Ferrite Inductors are ideal for automotive ECM, airbags, headlights, electronic power steering, meters, and ABS.