CKG45NX7T2W105M500JH

TDK
810-CKG45NX7T2W105M
CKG45NX7T2W105M500JH

Mfr.:

Description:
Speciality Ceramic Capacitors CKG 1812 450V 1uF X7T 20% T: 5mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Speciality Ceramic Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 uF
Metal Frame
5 mm (0.197 in)
3.5 mm (0.138 in)
Stacked Capacitors
X7T
20 %
- 55 C
+ 125 C
CKG
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: MEGACAP
Type: Mega Cap MLCCs
Voltage Rating DC: 450 VDC
Part # Aliases: CKG45NX7T2W105MT009W CKG45NX7T2W105MT CKG45NX7T2W105MT009W
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99