CKG45KC0G2E683J290JH

TDK
810-CKG45KCG2E683J29
CKG45KC0G2E683J290JH

Mfr.:

Description:
Speciality Ceramic Capacitors 1812 250V 0.068uF 5% C0G Single Stacked

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,58 € 2,58 €
1,87 € 18,70 €
1,63 € 81,50 €
1,43 € 143,00 €
1,26 € 630,00 €
Full Reel (Order in multiples of 1000)
1,18 € 1.180,00 €
1,08 € 5.400,00 €
1,01 € 10.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Speciality Ceramic Capacitors
RoHS:  
0.068 uF
Metal Frame
5 mm (0.197 in)
3.5 mm (0.138 in)
Stacked Capacitors
C0G (NP0)
5 %
- 55 C
+ 125 C
CKG
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.9 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: MEGACAP
Type: Ceramic Chip Capacitor
Voltage Rating DC: 250 VDC
Part # Aliases: CKG45KC0G2E683JT009W CKG45KC0G2E683JT
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

Metal Frame

TDK MEGACAP is a metal frame type of MLCC in which metal caps are attached to the terminal electrodes and are available in a single and double-stacked configuration. These MLCCs absorb the stress of board flexure due to the unique metal frames, and they can be mounted on aluminum circuit boards. TDK MEGACAP MLCCs are suitable for automotive applications and applications subjected to severe temperature changes.