CK45-B3FD101KYVNA

TDK
810-CK45-B3FD101KYVN
CK45-B3FD101KYVNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 5.5mm 3kV 100pF B 10% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,226 € 2,26 €
0,141 € 14,10 €
0,114 € 57,00 €
Full Ammo Pack (Order in multiples of 1000)
0,087 € 87,00 €
0,085 € 170,00 €
0,083 € 415,00 €
0,082 € 820,00 €
0,079 € 1.975,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
100 pF
3 kVDC
Radial
7.5 mm (0.295 in)
5.5 mm
Ceramic Disc Capacitors
10 %
- 25 C
+ 105 C
CK45
Ammo Pack
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: B
Thickness: 6 mm
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CK45-B3FD101KYVNA CK45-B3FD101KYVNA02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
8532230000
KRHTS:
8532230000
MXHTS:
8532240060
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.