CHS-UGS

TDK
810-CHS-UGS
CHS-UGS

Mfr.:

Description:
Board Mount Humidity Sensors 5-95% RH, 5 Volts (In)/0-1 Volt (Out)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
80
Expected 4/8/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,43 € 33,43 €
30,73 € 153,65 €
29,72 € 297,20 €
29,19 € 729,75 €
27,18 € 1.087,20 €
120 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Humidity Sensors
RoHS:  
5 % to 95 %
+/- 5 %
600 uA
0 C
+ 50 C
Tray
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: Industrial humidity sensor
Product Type: Board Mount Humidity Sensors
Series: CHS
Factory Pack Quantity: 40
Subcategory: Sensors
Part # Aliases: CHS-UGS -
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
9031809090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99