CGB2A3JB1A474K033BB

TDK
810-CGB2A3JB1A474K0B
CGB2A3JB1A474K033BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF JB 10 VDC 402 10 %

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.47 uF
10 VDC
JB
10 %
0402
1005
SMD/SMT
Standard
- 25 C
+ 85 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.3 mm (0.012 in)
General Type MLCCs
CGB
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Part # Aliases: CGB2A3JB1A474KT000N CGB2A3JB1A474KT
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240090
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.