CGB2A1JB1C105K033BC

TDK
810-CGB2A1JB1C105K0C
CGB2A1JB1C105K033BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF JB 16 VDC 402 10 %

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.434

Stock:
1.434 Can Dispatch Immediately
Quantities greater than 1434 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,052 € 0,52 €
0,046 € 4,60 €
0,034 € 17,00 €
0,031 € 31,00 €
0,028 € 70,00 €
0,025 € 125,00 €
Full Reel (Order in multiples of 10000)
0,022 € 220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
16 VDC
JB
10 %
0402
1005
SMD/SMT
Standard
- 25 C
+ 85 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.3 mm (0.012 in)
General Type MLCCs
CGB
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Part # Aliases: CGB2A1JB1C105KT000E CGB2A1JB1C105KT
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.