CGA2B2C0G1H020C050BD

TDK
810-CGA2B2C0G1H020CD
CGA2B2C0G1H020C050BD

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0402 50V 2pF C0G 0.25pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.866

Stock:
7.866 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,038 € 0,38 €
0,033 € 3,30 €
0,024 € 12,00 €
0,022 € 22,00 €
0,019 € 47,50 €
Full Reel (Order in multiples of 10000)
0,015 € 150,00 €
0,014 € 280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2 pF
50 VDC
C0G (NP0)
0.25 pF
0402
1005
SMD/SMT
Conductive Epoxy
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
Automotive MLCCs
AEC-Q200
CGA Epoxy
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Automotive Multilayer Ceramic Chip Capacitor
Part # Aliases: CGA2B2C0G1H020CT0YNB CGA2B2C0G1H020CT0YNB
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240090
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CGA Conductive Epoxy Automotive-Rated MLCCs

TDK CGA Conductive Epoxy Automotive-Rated MLCCs are conductive glue-mounted rather than solder-mounted, making them ideal for high-temperature environments that require high reliability, such as automotive applications. These AEC-Q200 devices allow for more flexibility during periods of expansion and contraction. The use of a non-solder attachment reduces the thermal expansion differences between the substrate, MLCC, and solder fillet. TDK CGA MLCCs are also used in applications that cannot be subjected to the heat of the solder paste mounting process, such as LCD panels, organic EL and LED displays, and CCD devices, which are especially sensitive to high temperatures.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Driving/Comfort

When choosing a new vehicle, many consumers look not only at safety-related features, but also at the comfort and convenience the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs. TDK Electric Vehicle Driving and Comfort products are designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.