CD45SL2GA150JYGKA

TDK
810-CD45SL2GA150JYGK
CD45SL2GA150JYGKA

Mfr.:

Description:
Safety Capacitors D: 7mm X1/Y1 15pF SL 5% LS:10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,23 € 2,30 €
0,144 € 14,40 €
0,116 € 58,00 €
0,089 € 89,00 €
0,088 € 176,00 €
0,087 € 435,00 €
0,083 € 830,00 €
0,08 € 2.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
15 pF
Radial
10 mm (0.394 in)
Safety Radial Leaded Ceramic Disc Capacitors
SL
5 %
Vertical Kink
- 25 C
+ 125 C
CD
Bulk
Brand: TDK
Diameter: 7 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: CD45SL2GA150JYGKA CD45SL2GA150JYGKA1C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8532230000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.