CD45-B2GA221K-NKA

TDK
810-CD45-B2GA221KNKA
CD45-B2GA221K-NKA

Mfr.:

Description:
Safety Capacitors D: 6.5mm X1/Y1 220pF B 10% LS:10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.185

Stock:
5.185 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,151 € 1,51 €
0,134 € 13,40 €
0,107 € 53,50 €
0,097 € 97,00 €
0,087 € 435,00 €
0,083 € 830,00 €
0,08 € 2.000,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
220 pF
X1, Y1
440 VAC, 400 VAC
Radial
10 mm (0.394 in)
6 mm
Safety Radial Leaded Ceramic Disc Capacitors
B
10 %
2 Pin
Vertical Kink
- 25 C
+ 125 C
CD
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.5 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: CD45-B2GA221K-NKA CD45-B2GA221K-NKA32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Input EMI & Safety Standard Approved Capacitors

EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.