CC45SL3JD080JYNN

TDK
810-CC45SL3JD080JYNN
CC45SL3JD080JYNN

Mfr.:

Description:
Ceramic Disc Capacitors CC45SL3JD080JYNN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
8 pF
6 kVDC
Radial
7.5 mm (0.295 in)
7.5 mm
Ceramic Disc Capacitors
5 %
- 25 C
+ 125 C
CC45
Reel
Cut Tape
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Temperature Coefficient/Code: SL
Thickness: 6 mm
Type: High Voltage Ceramic Disc Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
USHTS:
8532230060
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.