CC45SL3FD680JYVNA

TDK
810-CC45SL3FD680JYVN
CC45SL3FD680JYVNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 7.5mm 3kV 68pF SL 5% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.524

Stock:
1.524 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,158 € 1,58 €
0,141 € 14,10 €
0,113 € 56,50 €
Full Ammo Pack (Order in multiples of 1000)
0,105 € 105,00 €
0,087 € 174,00 €
0,086 € 430,00 €
0,081 € 810,00 €
0,08 € 2.000,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
68 pF
3 kVDC
Radial
7.5 mm (0.295 in)
7.5 mm
Ceramic Disc Capacitors
5 %
- 25 C
+ 125 C
CC45
Ammo Pack
Application: General Purpose
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: SL
Thickness: 6 mm
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CC45SL3FD680JYVNA CC45SL3FD680JYVNA5C
Unit Weight: 1,231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99